Reference Only
OPI125
Obsolete
High Speed Optocouplers Optoisolator
Datasheet
OPI125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | High Speed Optocouplers | |
| Number of Channels | 1 Channel | |
| Data Rate | 250 kb/s | |
| Isolation Voltage | 15000 Vrms | |
| Output Type | Totem Pole | |
| If - Forward Current | 25 mA | |
| Vf - Forward Voltage | 1.5 V | |
| Rise Time | 100 ns | |
| Fall Time | 100 ns | |
| Vr - Reverse Voltage | 2 V | |
| Pd - Power Dissipation | 200 mW | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 100 C | |
| Packaging | Bulk | |
| Height | 8.12 mm | |
| Length | 19 mm | |
| Peak Solder Temperature | + 260 C | |
| Pin Count | 5 | |
| Product Type | High Speed Optocouplers | |
| Subcategory | Optocouplers | |
| Width | 8.12 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?