Reference Only
OPI7340
Obsolete
Transistor Output Optocouplers 880/935nm Darl 400 crt 15vce
Datasheet
OPI7340 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Transistor Output Optocouplers | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 6000 Vrms | |
| Output Type | Photodarlington | |
| If - Forward Current | 50 mA | |
| Vf - Forward Voltage | 1.7 V | |
| Maximum Collector Emitter Voltage | 15 V | |
| Maximum Collector Emitter Saturation Voltage | 1 V | |
| Vr - Reverse Voltage | 2 V | |
| Pd - Power Dissipation | 100 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Configuration | 1 Channel | |
| Product Type | Transistor Output Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?