Reference Only

OPIA800DTUE

Obsolete
High Speed Optocouplers 60mA 300CRT%

Manufacturer:

Mfr Part:
OPIA800DTUE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryHigh Speed Optocouplers
Mounting StyleThrough Hole
Package / CaseDIP-8
Number of Channels1 Channel
Isolation Voltage2500 Vrms
Output TypePhotodarlington
Current Transfer Ratio1600 %
If - Forward Current20 mA
Vf - Forward Voltage1.7 V
Vr - Reverse Voltage5 V
Pd - Power Dissipation100 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 115 C
PackagingTube
Height3.4 mm
Length9.68 mm
Peak Solder Temperature+ 260 C
Pin Count8
Product TypeHigh Speed Optocouplers
SubcategoryOptocouplers
Width6.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?