Reference Only
OPMNGSA005C
Circuit Breaker Accessories 600V 30A Fuse Holder.
Datasheet
OPMNGSA005C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breaker Accessories | |
| Series | OPM-NG | |
| Product | Terminal Blocks | |
| Type | Fuse Module | |
| Packaging | Bulk | |
| Current Rating | 63 A | |
| Mounting Style | DIN Rail | |
| Product Type | Circuit Breaker Accessories | |
| Subcategory | Circuit Breakers | |
| Termination Style | Wire | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,13 € | 202,60 € | |
| 8,74 € | 524,40 € | |
| 7,47 € | 747,00 € | |
| 6,90 € | 1.794,00 € | |
| 6,21 € | 3.105,00 € | |
| 5,98 € | 5.980,00 € |
Need more?