Reference Only
OPMNGSA254
Circuit Breaker Accessories 600V 30A Fuse Holder.
Datasheet
OPMNGSA254 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breaker Accessories | |
| Series | OPM-NG | |
| Product | Hardware | |
| Type | Fuse Module Comb Bar | |
| Packaging | Bulk | |
| Current Rating | 63 A | |
| Product Type | Circuit Breaker Accessories | |
| Subcategory | Circuit Breakers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,79 € | 20,79 € | |
| 19,20 € | 96,00 € | |
| 17,59 € | 175,90 € | |
| 15,19 € | 759,50 € | |
| 12,79 € | 1.279,00 € | |
| 11,99 € | 2.997,50 € | |
| 10,80 € | 5.400,00 € |
Need more?