Reference Only
OPMNGSA454
Circuit Breaker Accessories 600V 30A Fuse Holder.
Datasheet
OPMNGSA454 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breaker Accessories | |
| Series | OPM-NG | |
| Product | Hardware | |
| Type | Fuse Module Comb Bar | |
| Packaging | Bulk | |
| Current Rating | 63 A | |
| Product Type | Circuit Breaker Accessories | |
| Subcategory | Circuit Breakers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,33 € | 26,33 € | |
| 21,84 € | 109,20 € | |
| 20,15 € | 201,50 € | |
| 16,69 € | 834,50 € | |
| 15,39 € | 1.539,00 € | |
| 14,26 € | 3.565,00 € | |
| 13,25 € | 6.625,00 € |
Need more?