Reference Only
OPR2800T
Obsolete
Infrared Emitters IR EMITTING DIODE
Datasheet
OPR2800T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Infrared Emitters | |
| Mounting Style | SMD/SMT | |
| Wavelength | 875 nm | |
| Radiant Intensity | 0.2 mW/cm2 | |
| Beam Angle | 100 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.5 V | |
| Power Rating | 130 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Package / Case | PLCC-2 | |
| Packaging | Reel | |
| Fall Time | 500 ns | |
| Height | 1.42 mm | |
| Illumination Color | Infrared | |
| LED Material | AlGaAs | |
| Length | 3.1 mm | |
| Lens Shape | Flat | |
| Moisture Sensitive | Yes | |
| Peak Solder Temperature | + 250 C | |
| Pin Count | 2 | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 500 ns | |
| Subcategory | Infrared Data Communications | |
| Vr - Reverse Voltage | 30 V | |
| Width | 2.79 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541497080 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?