
OPR5915
Obsolete
Photodiodes Photodiode
Datasheet
OPR5915 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Photodiodes | |
| Product | PIN Photodiodes | |
| Mounting Style | SMD/SMT | |
| Peak Wavelength | 890 nm | |
| Dark Current | 30 nA | |
| Vr - Reverse Voltage | 35 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | OPR591x | |
| Diode Capacitance | 125 pF | |
| Moisture Sensitive | Yes | |
| Packaging | Tube | |
| Product Type | Photodiodes | |
| Responsivity | 0.45 A/W | |
| Sensitive Area | 7.8 mm2 | |
| Subcategory | Optical Detectors & Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?