Reference Only
OPS-0002
Obsolete
Phase Detectors / Shifters API Technologies
Datasheet
OPS-0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | Phase Detectors / Shifters | |
| Type | Phase Shifter | |
| Maximum Input Frequency | 50 GHz | |
| Technology | Si | |
| Mounting Style | Panel Mount | |
| Product Type | Phase Detectors / Shifters | |
| Subcategory | Wireless & RF Integrated Circuits |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?