Reference Only
OQ1432500000G
Pluggable Terminal Blocks 381 TB SKT VERTICAL.
Datasheet
OQ1432500000G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Pitch | 3.81 mm | |
| Packaging | Bulk | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | 20020107-D141A01LF OQ14325000J0G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.025 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,434 € | 878,85 € |
Need more?