Reference Only
OR-77
Other Tools .
Datasheet
OR-77 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Other Tools | |
| Product | Accessories and Replacement Parts | |
| Type | Lamp Holder Tool | |
| For Use With | Illuminated Pushbuttons, Pilot Lights | |
| Length | 55 mm | |
| Product Type | Hand Tools | |
| Series | A6 | |
| Subcategory | Tools | |
| Width | 9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016996050 |
| TARIC | 4016999790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,18 € | 6,36 € | |
| 3,05 € | 30,50 € | |
| 2,99 € | 74,75 € | |
| 2,85 € | 142,50 € | |
| 2,84 € | 284,00 € | |
| 2,78 € | 556,00 € | |
| 2,74 € | 1.370,00 € |
Need more?