
OS32C-BP-4M
End of Life
Safety Laser Scanners OS32C-BP-4M
Datasheet
OS32C-BP-4M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Safety Laser Scanners | |
| Product | Type 3 Safety Laser Scanner | |
| Manufacturer | Omron | |
| Protection Zone | 4 m | |
| Warning Zone | 15 m | |
| Detection Angle | 270 deg | |
| Interface Type | Ethernet | |
| IP Rating | IP65 | |
| Product Type | Optical Sensors | |
| Subcategory | Sensors | |
| Part # Aliases | OS32CBP4M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809051 |
| TARIC | 8531809590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?