Reference Only
OUE8A380Y1
Obsolete
UV LEDs Ultraviolet 380nm Hermedic Metal Can
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | UV LEDs | |
| Illumination Color | Ultraviolet (UVA) | |
| Wavelength/Color Temperature | 380 nm | |
| Packaging | Tray | |
| Product Type | UV LEDs (Ultraviolet) | |
| Product | UV LEDs (Ultraviolet) | |
| Subcategory | LEDs | |
| Type | Low Power LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?