Reference Only
OUE8A390Y1
Obsolete
UV LEDs Ultraviolet 390nm Hermedic Metal Can
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | UV LEDs | |
| Illumination Color | Ultraviolet (UVA) | |
| If - Forward Current | 100 mA | |
| Vf - Forward Voltage | 3.3 V | |
| Wavelength/Color Temperature | 390 nm | |
| Viewing Angle | 18 deg | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lens Dimensions | 4.63 mm | |
| Lens Shape | Dome | |
| Packaging | Tray | |
| Product Type | UV LEDs (Ultraviolet) | |
| Product | UV LEDs (Ultraviolet) | |
| Subcategory | LEDs | |
| Type | Low Power LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?