Reference Only
OV4ZGGGG
Obsolete
Single Color LEDs Green, 4W @ 350mA on Starboard
Datasheet
OV4ZGGGG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Mounting Style | Screw | |
| Wavelength/Color Temperature | 532 nm | |
| Luminous Flux | 173 lm | |
| If - Forward Current | 350 mA | |
| Vf - Forward Voltage | 13.1 V | |
| Power Rating | 1 W | |
| Lens Shape | Dome | |
| Lens Transparency | Clear | |
| Packaging | Tube | |
| Height | 5 mm | |
| Illumination Color | Green | |
| Length | 21 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 50 C | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 60 deg | |
| Width | 19.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?