OVLENS154 Optek / TT Electronics

OVLENS154

Obsolete
LED Lenses Lens w/holder 15 Degree

Manufacturer:

Mfr Part:
OVLENS154

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryLED Lenses
ProductLED Lenses
Diameter20 mm
MaterialPolycarbonate (PC)
Height10.8 mm
Mounting StyleThrough Hole
PackagingTray
Product TypeLED Lenses
ShapeRound
StyleTransparent
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9002909500
TARIC9002900090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?