Reference Only
OVLENS234
Obsolete
LED Lenses Lens w/holder 23 Degree
Datasheet
OVLENS234 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | LED Lenses | |
| Product | LED Lenses | |
| Diameter | 20 mm | |
| Material | Polycarbonate (PC) | |
| Height | 10.8 mm | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Product Type | LED Lenses | |
| Shape | Round | |
| Style | Transparent | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9002909500 |
| TARIC | 9002900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?