Reference Only

OVM4BTXV

Obsolete
Single Color LEDs Blue, 465nm 2260mcd @ 20mA

Manufacturer:

Mfr Part:
OVM4BTXV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategorySingle Color LEDs
ProductBlue LEDs
Mounting StyleThrough Hole
Wavelength/Color Temperature465 nm
Illumination ColorBlue
Power Rating100 mW
PackagingBulk
Luminous Intensity2260 mcd
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541409090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?