Reference Only

OVS5MRBCR4

Obsolete
Single Color LEDs Red 0.5 Watt

Manufacturer:

Mfr Part:
OVS5MRBCR4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategorySingle Color LEDs
ProductRed LEDs
Mounting StyleSMD/SMT
Package / Case1313 (3535 metric)
Wavelength/Color Temperature625 nm
Illumination ColorRed
If - Forward Current140 mA
Vf - Forward Voltage2.2 V
Power Rating330 mW
Lens ColorColorless
Lens Dimensions2.6 mm
Lens ShapeRound
Lens TransparencyClear
PackagingReel
ConfigurationSingle
Height1.2 mm
Length3.5 mm
Luminous Intensity7150 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle120 deg
Width3.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?