Reference Only

OVS5MWWBCR4

End of Life
White LEDs Warm White 0.5 Watt

Manufacturer:

Mfr Part:
OVS5MWWBCR4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / CaseSMD-2
Illumination ColorWarm White
Luminous Flux/Radiant Flux30 lm
Viewing Angle120 deg
If - Forward Current150 mA
Vf - Forward Voltage3.6 V
Power Rating500 mW
Length3.5 mm
Width3.5 mm
Height1.2 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Lens ColorColorless
Lens Dimensions2.6 mm
Lens ShapeRound Flat
Lens TransparencyWater Clear
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TypeLow Power LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?