Reference Only
OVTL01LGACS
Obsolete
Single Color LEDs Cyan
Datasheet
OVTL01LGACS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Single Color LEDs | |
| Product | Blue LEDs | |
| Mounting Style | SMD/SMT | |
| Wavelength/Color Temperature | 505 nm | |
| Illumination Color | Cyan | |
| Luminous Flux/Radiant Flux | 40 lm | |
| If - Forward Current | 350 mA | |
| Vf - Forward Voltage | 3.4 V | |
| Power Rating | 1 W | |
| Lens Shape | Round | |
| Lens Transparency | Water Clear | |
| Packaging | Reel | |
| Height | 1.52 mm | |
| Length | 5 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 50 C | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 135 deg | |
| Width | 4.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?