Reference Only
OW-BCU-09PMMP-LC7001
Standard Circular Connector Ceres, Standard Size, Plastic, 20A+0.8A, 09 pins, Male Connector, Male Contact, Circular, 2 Points Lock, PCB 180, Receptacle, IP67.
Datasheet
OW-BCU-09PMMP-LC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Diameter | 14 mm | |
| Height | 17 mm | |
| IP Rating | IP67 | |
| Series | Ceres | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Current Rating | 2 A, 20 A | |
| Housing Gender | Male | |
| Housing Material | Thermoplastic | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,99 € | 299,50 € | |
| 5,20 € | 520,00 € | |
| 4,87 € | 974,00 € | |
| 4,09 € | 2.045,00 € | |
| 3,70 € | 3.700,00 € | |
| 3,61 € | 7.220,00 € |
Need more?