Reference Only
OWA-90E-12
Desktop AC Adapters 90W 12V 7.5A EU AC Plug LED PS.
Datasheet
OWA-90E-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Desktop AC Adapters | |
| Input Voltage | 90 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Power | 90 W | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Current-Channel 1 | 7.5 A | |
| Industry | Industrial | |
| Efficiency | 89 % | |
| Series | OWA-90E | |
| Approvals | EN61558-1, EN60335-1 | |
| Compliance | EN61558-1, EN60335-1 | |
| Height | 37.5 mm | |
| Length | 171 mm | |
| Load Regulation | Regulated | |
| Product Type | Desktop AC Adapters | |
| Subcategory | AC-DC Power Supply | |
| Width | 63 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,69 € | 39,69 € | |
| 37,79 € | 188,95 € | |
| 36,15 € | 361,50 € | |
| 35,75 € | 572,00 € |
Need more?