
OY102KE-TR
Ceramic Composition Resistors 1K OHM 10% 2W
Datasheet
OY102KE-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Ceramic Composition Resistors | |
| Series | OY | |
| Mounting Style | PCB Mount | |
| Product Type | Ceramic Composition Resistors | |
| Subcategory | Resistors | |
| Technology | Ceramic Comp |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533100060 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?