Reference Only
P-TCO-N350/12-2
Thermal Cutoffs .
Datasheet
P-TCO-N350/12-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Thermal Cutoffs | |
| Rated Temperature | + 75 C | |
| Tolerance | +/- 15 C | |
| Maximum Temperature | + 75 C | |
| Minimum Holding Voltage | 12 V | |
| Resistance | 22 mOhms | |
| Hold Current | 3.5 A | |
| Length | 3.5 mm | |
| Width | 1.8 mm | |
| Height | 1.1 mm | |
| Approvals | UL, cUL, TUV | |
| Series | P-TCO-N | |
| Packaging | Reel | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Thermal Cutoffs | |
| Subcategory | Thermal Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?