Reference Only
P0304UALTP
Thyristor Surge Protection Devices - TSPD 50A 25/50V.
Datasheet
P0304UALTP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Thyristor Surge Protection Devices - TSPD | |
| Mounting Style | SMD/SMT | |
| Package / Case | Modified-MS-013-6 | |
| Packaging | Tube | |
| Current Rating | 2.2 A | |
| Product Type | TSPDs | |
| Series | MS-013 | |
| Subcategory | Thyristors | |
| Tradename | SIDACtor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?