Reference Only
P0396
Obsolete
Coupled Inductors 2.4uH 20% 11.20A
Datasheet
P0396 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Coupled Inductors | |
| Series | Tomcat | |
| Inductance - Parallel | 2.4 uH | |
| Inductance - Series | 9.7 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 11.2 A | |
| Maximum DC Resistance | 6.54 Ohms | |
| Length | 18.16 mm | |
| Width | 14.99 mm | |
| Height | 7.62 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination Style | SMD/SMT | |
| Mounting Style | SMD/SMT | |
| Product Type | Coupled Inductors | |
| Product | Coupled Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Type | SMT Power Inductors, Toroid |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?