Reference Only
P090S-02T20CR10K
Potentiometers 0.03W 10K Ohms 20% 9mm ROTARY POT
Datasheet
P090S-02T20CR10K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Potentiometers | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Product | Potentiometers | |
| Number of Gangs | 1 Gang | |
| Orientation | Vertical | |
| Number of Turns | 1 Turn | |
| Shaft Type | Knurled / Serrated | |
| Number of Detents | Without Detent | |
| Type | Rotary | |
| Series | P090 | |
| Packaging | Tray | |
| Features | Top Adjust | |
| Product Type | Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533310000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?