Reference Only
P10-P55-D
Terminals PIN TERMINAL, NON-INSULATED, 1.
Datasheet
P10-P55-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Specialized Terminals | |
| Type | Pin | |
| Termination Style | Crimp | |
| Gender | Male | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 10 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Metallic | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Insulation Material | Not Insulated | |
| Length | 20.1 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 0.11 in | |
| Wire Gauge | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,494 € | 247,00 € | |
| 0,442 € | 442,00 € | |
| 0,426 € | 1.065,00 € | |
| 0,419 € | 2.095,00 € | |
| 0,418 € | 4.180,00 € |
Need more?