
P100316-P2-R
Obsolete
Power Line Filters 600 V DC High Voltage DC Filter
Datasheet
P100316-P2-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Line Filters | |
| Voltage Rating | 600 VDC | |
| Series | P100316 | |
| Packaging | Bulk | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Part # Aliases | P100316-P001 Z32000Z1310Z1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?