Reference Only
P14-12R-L
Terminals .
Datasheet
P14-12R-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | M12 | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Length | 30.5 mm | |
| Material | Copper | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 18.3 mm | |
| Wire Gauge | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,99 € | 247,50 € | |
| 0,91 € | 455,00 € | |
| 0,87 € | 870,00 € | |
| 0,86 € | 2.150,00 € |
Need more?