Reference Only
P1489
Screws & Fasteners 7/16-32 UNS-2A NUT.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Screws & Fasteners | |
| Product | Nuts | |
| Type | Hex Nut | |
| Thread Size | 7/16-32 | |
| Material | Copper | |
| Plating | Nickel | |
| Packaging | Bulk | |
| Product Type | Screws & Fasteners | |
| Series | Mounting Hardware | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,00 € | 200,00 € | |
| 0,96 € | 576,00 € | |
| 0,92 € | 920,00 € | |
| 0,90 € | 2.340,00 € | |
| 0,88 € | 4.400,00 € |
Need more?