Reference Only
P18-6RHT6-M
Terminals RING TERM - 22 - 18 AWG #6.
Datasheet
P18-6RHT6-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | # 6 | |
| Wire Gauge Max | 16 AWG | |
| Mounting Style | Screw | |
| Color | Metallic | |
| Contact Plating | Nickel | |
| Contact Material | Copper | |
| Series | P18 | |
| Compliance | UL | |
| Insulation Material | Not Insulated | |
| Length | 15.75 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 2 kV | |
| Width | 6.35 mm | |
| Wire Gauge | 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,252 € | 252,00 € | |
| 0,222 € | 1.110,00 € | |
| 0,214 € | 2.140,00 € |
Need more?
Available Regional Inventory
1.000 available now at tti.com