Reference Only
P1J-12.5MB-AX16PA
Obsolete
Board Mount Pressure Sensors 0-12.5 mBar, I2C 28 HEX digital output
Datasheet
P1J-12.5MB-AX16PA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Differential | |
| Operating Pressure | 0 bar to 12.5 mbar | |
| Accuracy | 0.25 % | |
| Output Type | Digital | |
| Mounting Style | Through Hole | |
| Interface Type | I2C | |
| Operating Supply Voltage | 2.7 V to 5.5 V | |
| Port Type | Dual Radial Barbed, Same Side | |
| Resolution | 14 bit | |
| Package / Case | DIP-8 | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.7 V | |
| Series | P1J | |
| Port Size | 1.9 mm | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?