Reference Only
P1K-1B-2X16PA
Obsolete
Board Mount Pressure Sensors PRESSURE SENSOR
Datasheet
P1K-1B-2X16PA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Differential | |
| Operating Pressure | 1 in H2O | |
| Output Type | Analog | |
| Mounting Style | Through Hole | |
| Port Type | Dual Barbed | |
| Series | P1K | |
| Packaging | Bulk | |
| Output Voltage | 250 mV to 4 V | |
| Pin Count | 8 | |
| Port Size | 1/8 in | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?