Reference Only
P1RX6B-SX51D-02A-DC
Obsolete
Fiber Optic Receivers Receiver 14Gb/s Aggregate Data Rate
Datasheet
P1RX6B-SX51D-02A-DC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Fiber Optic Receivers | |
| Connector Type | SC | |
| Data Rate | 3.4 GBd | |
| Fiber Type | Multimode | |
| Operating Supply Voltage | 3.3 V | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Product | Receivers | |
| Subcategory | Fiber Optic | |
| Wavelength | 850 nm | |
| Part # Aliases | Z3531-ND |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473305100 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?