Reference Only
P1RX6B-SX51D-02C-DC
Obsolete
Fiber Optic Receivers ReceiverD 1250Mbps Bi-Direction Channel
Datasheet
P1RX6B-SX51D-02C-DC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Fiber Optic Receivers | |
| Data Rate | 3.4 GBd | |
| Fiber Type | Multimode | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | 0 C | |
| Operating Supply Voltage | 3.3 V | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Product | Receivers | |
| Subcategory | Fiber Optic | |
| Tradename | ONP | |
| Wavelength | 778 nm to 980 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473305100 |
| TARIC | 8473308000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?