Reference Only
P2060
Screws & Fasteners NICK PL LKNUT 11/32.
Datasheet
P2060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Screws & Fasteners | |
| Product | Nuts | |
| Type | Hex Nut | |
| Thread Size | 9/32-32 | |
| Material | Copper | |
| Plating | Nickel | |
| Screw Head | Hex | |
| Outside Diameter | 0.344 in | |
| Product Type | Screws & Fasteners | |
| Series | Mounting Hardware | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,233 € | 116,50 € | |
| 0,217 € | 217,00 € | |
| 0,213 € | 532,50 € | |
| 0,204 € | 1.020,00 € |
Need more?