Reference Only

P21BN300MA04282

Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 30pF X5R 0201 Opti-Cap BB Block

Manufacturer:

Mfr Part:
P21BN300MA04282

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
SeriesOpti-Cap
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameOpti-Cap

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?