Reference Only
P2349-4
Obsolete
Pushbutton Switches - Industrial BUTTON-BLUE
Datasheet
P2349-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | ||
| Illumination Color | Blue | |
| Series | US | |
| Color | Blue | |
| Mounting Style | Snap In | |
| Product Type | Switch Hardware | |
| Product | Actuators | |
| Subcategory | Switch Accessories | |
| Type | Pushbutton |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?