Reference Only
P255-100G-E1A
Obsolete
Pressure Sensors - Industrial
Datasheet
P255-100G-E1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 0 psi to 100 psi | |
| Pressure Type | Gauge | |
| Accuracy | 2 % | |
| Output Type | Analog | |
| Port Size | 1/4 in - 18 NPT Male | |
| Mounting Style | Screw Mount | |
| Output Voltage | 500 mV to 4.5 V | |
| Operating Supply Voltage | 5 V | |
| Burst Pressure | 2000 psi | |
| Diameter | 26.4 mm | |
| Length | 46.2 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Proof Pressure | 300 psi | |
| Series | P255 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?