Reference Only
P25A14E-R1B
Obsolete
Desktop AC Adapters 25W 5V/2.5A 15V/0.5A -15V/0.3A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Desktop AC Adapters | |
| AC Plug included/required | Required | |
| Region | Universal | |
| Input Voltage | 90 VAC to 264 VAC, 135 VDC to 370 VDC | |
| Number of Outputs | 3 Output | |
| Output Power | 25 W | |
| Output Voltage-Channel 1 | 5 V | |
| Output Current-Channel 1 | 2.5 A | |
| Industry | Industrial | |
| Connector Type | DIN Connector | |
| DC Output Connector | 5 Pin DIN Plug | |
| Series | P25A/B | |
| Height | 36 mm | |
| Length | 108 mm | |
| Load Regulation | Regulated | |
| Packaging | Bulk | |
| Product Type | Desktop AC Adapters | |
| Subcategory | AC-DC Power Supply | |
| Width | 67 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504407001 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Product Catalogs
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?