Reference Only
P260D-D13AF1DC2K
Potentiometers
Datasheet
P260D-D13AF1DC2K DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | TT Electronics | |
Product Category | Potentiometers | |
Mounting Style | Panel Mount | |
Termination Style | PC Pin | |
Product | Potentiometers | |
Number of Gangs | 1 Gang | |
Resistance | 2 kOhms | |
Taper | Reverse Audio | |
Orientation | Horizontal | |
Power Rating | 250 mW (1/4 W) | |
Voltage Rating | 350 VAC | |
Tolerance | 10 % | |
Element Type | Conductive Plastic | |
Number of Turns | 1 Turn | |
Shaft Type | Flatted / D | |
Shaft Diameter | 3.2 mm | |
Shaft Length | 12 mm | |
Bushing Size | 6.35 mm (1/4 in) | |
Switch Type | No Switch | |
Number of Detents | 21 Detent | |
Type | Panel Potentiometer | |
Life | 1000000 Cycle | |
IP Rating | IP50 | |
Minimum Operating Temperature | - 55 C | |
Maximum Operating Temperature | + 125 C | |
Packaging | Tray | |
Bushing Material | Metal | |
Bushing Thread | 1/4-32 | |
Height | 14.2 mm | |
Length | 12.7 mm | |
Product Type | Potentiometers | |
Subcategory | Potentiometers, Trimmers & Rheostats | |
Thread Size | 1/4 in | |
Width | 12.7 mm | |
With Switch | No Switch |
Export and Environmental Classification
Attribute | Description |
---|---|
HTS | 8533408050 |
TARIC | 8533401000 |
RoHS Compliant | Call to Verify RoHS |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |