Reference Only
P261P-D1BS2AB10K
Potentiometers 1/2W 10K Ohms 10% 12.7mm SQ ROTARY POT.
Datasheet
P261P-D1BS2AB10K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Potentiometers | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Product | Potentiometers | |
| Number of Gangs | 1 Gang | |
| Number of Turns | 1 Turn | |
| Shaft Type | Smooth / Slotted | |
| Type | Rotary Metal | |
| Series | P261 | |
| Packaging | Tray | |
| Product Type | Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533310000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1.120 / Multiples: 1.120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,38 € | 7.145,60 € |
Need more?