Reference Only

P261S-S1BF3CB5K

Potentiometers 12.7 mm SQUARE PANEL POT.

Manufacturer:

Mfr Part:
P261S-S1BF3CB5K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductPotentiometers
Number of Gangs1 Gang
Resistance5 kOhms
TaperLinear
Power Rating500 mW (1/2 W)
Voltage Rating350 VAC
Tolerance10 %
Element TypeConductive Plastic
Number of Turns1 Turn
Shaft TypeFlatted / D
Shaft Diameter6.35 mm
Shaft Length20 mm
Switch TypeRotary Switch
Number of DetentsWithout Detent
TypeRotary
Life1000000 Cycle
IP RatingIP66
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesP261
PackagingTray
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533310000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 840 / Multiples: 1)
Quantity Unit PriceExt. Price
7,18 €6.031,20 €
Need more?
Contact Us