
P26933-M1
D-Sub Cables BREAKOUT BOARD CN1 ULTRA 3000 1M.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Cables | |
| Type | Signal Cable | |
| Connector End A | HD44 | |
| Connector End A Pin Count | 44 Position | |
| Connector End B | HD44 | |
| Connector End B Pin Count | 44 Position | |
| Cable Length | 1 m | |
| Product Type | D-Sub Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030820000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 65,28 € | 65,28 € | |
| 56,90 € | 569,00 € | |
| 54,71 € | 1.367,75 € | |
| 52,88 € | 2.644,00 € | |
| 47,19 € | 4.719,00 € |
Need more?