
P26962-M15
DC Power Cords NON-FLEX MOTOR PWR H&F 14AWG 15M.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | DC Power Cords | |
| Type | Motion Control Cable | |
| Wire Gauge - AWG | 14 AWG | |
| Product Type | DC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 122,05 € | 122,05 € | |
| 112,02 € | 1.120,20 € | |
| 107,71 € | 2.692,75 € | |
| 104,11 € | 5.205,50 € | |
| 92,38 € | 9.238,00 € |
Need more?