
P26962-M9
DC Power Cords NON-FLEX MOTOR PWR H&F 14AWG 9M.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | DC Power Cords | |
| Type | Motion Control Cable | |
| Wire Gauge - AWG | 14 AWG | |
| Product Type | DC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 97,27 € | 97,27 € | |
| 86,38 € | 863,80 € | |
| 83,06 € | 2.076,50 € | |
| 80,28 € | 4.014,00 € | |
| 71,23 € | 7.123,00 € |
Need more?