Reference Only
P26A-1A-BL
Pushbutton Switches
Datasheet
P26A-1A-BL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | ||
| Product | Standard Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Mounting Style | Panel Mount | |
| Switch Function | OFF - (ON) | |
| Actuator | Plunger | |
| Current Rating | 3 A, 6 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Termination Style | Solder Lug | |
| Life | 25000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | P26A1ABL 026-00000807 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?