Reference Only
P26L-1B-BL
Pushbutton Switches SP PUSHBUTTON SWITCH ON(OFF) SOLDER 6A
Datasheet
P26L-1B-BL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | ||
| Series | P26 | |
| Illuminated | Non-Illuminated | |
| Current Rating | 6 A | |
| Voltage Rating AC | 250 VAC | |
| Compliance | UL; CSA | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | P26L1BBL 026-00621000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?